FILTER UNIT, 80MM - More Details
Greenliant GLS29VF020-70-4I-NHE technical specifications.
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS29VF020-70-4I-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.