Greenliant GLS29VF040-70-4I-NHE-T technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | GLS29VF040 |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS29VF040-70-4I-NHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.