Greenliant GLS36VF1601G-70-4C-L1PE technical specifications.
| Address Bus Width | 20b |
| Package/Case | LFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS36VF1601G-70-4C-L1PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.