Greenliant GLS36VF1601G-70-4I-L1PE technical specifications.
| Access Time | 70ns |
| Address Bus Width | 20b |
| Package/Case | LFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLS36VF1601G |
| Weight | 6.533655oz |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS36VF1601G-70-4I-L1PE to view detailed technical specifications.
No datasheet is available for this part.