
Greenliant GLS36VF3203-70-4E-B3KE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLS36VF3203 |
| Supply Voltage-Nom | 3.6V |
| Weight | 3.24591oz |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS36VF3203-70-4E-B3KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.