Greenliant GLS85LP1008B-M-C-LFTE technical specifications.
| Density | 8GB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 77 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLS85PATA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LP1008B-M-C-LFTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.