The 16GB Flash Memory is a lead-free, 3.3V device with an operating temperature range of 0°C to 70°C. It is packaged in a FBGA and is RoHS compliant. The memory density is 16GB, and it is available in a tray packaging with 77 units per package.
Greenliant GLS85LS1016B-M-C-FZJE-ND103 technical specifications.
| Package/Case | FBGA |
| Density | 16GB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 77 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLS85SATA |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LS1016B-M-C-FZJE-ND103 to view detailed technical specifications.
No datasheet is available for this part.