Flash Card 32G-byte 3.3V NAND Drive 145-Pin FBGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Greenliant GLS85LS1032B-M-C-FZJE-ND103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Density | 32GB |
| Max Operating Temperature | 70°C |
| Memory Size | 32GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 77 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLS85SATA |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LS1032B-M-C-FZJE-ND103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.