NOR Flash Parallel 3V/3.3V 2Mbit 256K X 8bit 70ns 32-Pin PLCC
Greenliant SST37VF020-70-3C-NHE technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SST37VF020 |
| RoHS | Compliant |
Download the complete datasheet for Greenliant SST37VF020-70-3C-NHE to view detailed technical specifications.
No datasheet is available for this part.