The SST37VF020-70-3C-WHE is a 2Mb NOR FLASH memory device with an 8-bit parallel interface and a maximum access time of 70ns. It operates from a nominal supply voltage of 3.6V, with a minimum supply voltage of 2.7V. The device is packaged in a TSOP package and is compliant with RoHS regulations. It is available in trays of 208 units.
Greenliant SST37VF020-70-3C-WHE technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SST37VF020 |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Greenliant SST37VF020-70-3C-WHE to view detailed technical specifications.
No datasheet is available for this part.