Grip-On Tools 16244 technical specifications.
| Height | 2inch |
| Length | 10inch |
| Weight | 3lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 16244 to view detailed technical specifications.
No datasheet is available for this part.