
Grip-On Tools 37128 technical specifications.
| Height | 1inch |
| Length | 10.5inch |
| Mount | Clip |
| Weight | 0.32lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 37128 to view detailed technical specifications.
No datasheet is available for this part.
