
Grip-On Tools 38050 technical specifications.
| Height | 3.75inch |
| Length | 12.5inch |
| Weight | 2.622lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Grip-On Tools 38050 to view detailed technical specifications.
No datasheet is available for this part.