Grip-On Tools 43139 technical specifications.
| Height | 1.5inch |
| Length | 8inch |
| Weight | 1.85lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 43139 to view detailed technical specifications.
No datasheet is available for this part.