Grip-On Tools 43145 technical specifications.
| Height | 1inch |
| Length | 8inch |
| Weight | 0.71lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 43145 to view detailed technical specifications.
No datasheet is available for this part.