Grip-On Tools 43237 technical specifications.
| Height | 2inch |
| Length | 17inch |
| Weight | 1.62lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 43237 to view detailed technical specifications.
No datasheet is available for this part.