Grupo Premo TP0702UCAP-0720J technical specifications.
| Type | Transponder Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 7200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 61.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.5MHz |
| Product Length | 8.6mm |
| Height | 2.7mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Grupo Premo TP0702UCAP-0720J to view detailed technical specifications.
No datasheet is available for this part.