DDR DRAM, 32MX9, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144
GSI GS4288C09GL-18I technical specifications.
| Address Bus Width | 24b |
| Data Bus Width | 9b |
| Density | 288Mb |
| Max Frequency | 533MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS4288C09GL-18I to view detailed technical specifications.
No datasheet is available for this part.