The GS4288C18GL-18I is a 288Mb DRAM IC with a 23-bit address bus and an 18-bit data bus, operating at a maximum frequency of 533MHz. It is designed to function within a temperature range of -40°C to 95°C and requires a 1.8V operating supply voltage. The device is packaged in a TBGA package and is compliant with RoHS regulations. It is not radiation hardened.
GSI GS4288C18GL-18I technical specifications.
| Address Bus Width | 23b |
| Data Bus Width | 18b |
| Density | 288Mb |
| Max Frequency | 533MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS4288C18GL-18I to view detailed technical specifications.
No datasheet is available for this part.