The GS4288C36GL-18I is a 288Mb volatile DRAM with a 22-bit address bus and 36-bit data bus, operating at a frequency of 533MHz. It is supplied at 1.8V and is available in a TFBGA package. The device is surface mount and has a maximum operating temperature of 95°C. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
GSI GS4288C36GL-18I technical specifications.
| Address Bus Width | 22b |
| Package/Case | TFBGA |
| Data Bus Width | 36b |
| Density | 288Mb |
| Frequency | 533MHz |
| Max Frequency | 533MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 288Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS4288C36GL-18I to view detailed technical specifications.
No datasheet is available for this part.