The GS4288S09GL-25I is a 288Mb DRAM with a 24-bit address bus and 9-bit data bus. It operates at a maximum frequency of 400MHz and has a maximum operating temperature of 95°C. The device is supplied with a voltage of 1.8V and is packaged in a tray. The GS4288S09GL-25I is compliant with RoHS regulations and is not radiation hardened.
GSI GS4288S09GL-25I technical specifications.
| Address Bus Width | 24b |
| Data Bus Width | 9b |
| Density | 288Mb |
| Max Frequency | 400MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS4288S09GL-25I to view detailed technical specifications.
No datasheet is available for this part.