This 288Mb DRAM features a 24-bit address bus and a 9-bit data bus, with a maximum operating frequency of 300MHz. It operates within a temperature range of 0°C to 95°C and requires a supply voltage of 1.8V. The device is packaged in a tray format and is compliant with RoHS regulations.
GSI GS4288S09GL-33 technical specifications.
| Address Bus Width | 24b |
| Data Bus Width | 9b |
| Density | 288Mb |
| Max Frequency | 300MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS4288S09GL-33 to view detailed technical specifications.
No datasheet is available for this part.