DRAM Chip LLDRAM 576M-Bit 64Mx9 1.8V 144-Pin mBGA
GSI GS4576C09L-25I technical specifications.
| Address Bus Width | 25b |
| Data Bus Width | 9b |
| Density | 576Mb |
| Max Frequency | 400MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS4576C09L-25I to view detailed technical specifications.
No datasheet is available for this part.