DDR DRAM, 64MX9, CMOS, PBGA144, UBGA-144
GSI GS4576C09L-33I technical specifications.
| Address Bus Width | 25b |
| Data Bus Width | 9b |
| Density | 576Mb |
| Max Frequency | 300MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS4576C09L-33I to view detailed technical specifications.
No datasheet is available for this part.