SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 7ns 28-Pin SOJ Tube
GSI GS70328GSJ-7I technical specifications.
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for GSI GS70328GSJ-7I to view detailed technical specifications.
No datasheet is available for this part.