GSI GS71116AGU-7 technical specifications.
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS71116AGU-7 to view detailed technical specifications.
No datasheet is available for this part.