The GS72108AGP-10 is a 2Mb SRAM with an 18-bit address bus width and an operating supply voltage of 3.3V. It is packaged in a TSOP package and is available in a tray packaging format. The device operates within a temperature range of 0°C to 70°C. The GS72108AGP-10 is compliant with RoHS regulations.
GSI GS72108AGP-10 technical specifications.
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 2Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS72108AGP-10 to view detailed technical specifications.
No datasheet is available for this part.