The GS72108AGP-12 is a 2Mb SRAM IC with an 18-bit address bus width. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is packaged in a TSOP package and is available in a tray. It is compliant with RoHS regulations and does not have radiation hardening.
GSI GS72108AGP-12 technical specifications.
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 2Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS72108AGP-12 to view detailed technical specifications.
No datasheet is available for this part.