GSI GS78108AGB-10 technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 8Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS78108AGB-10 to view detailed technical specifications.
No datasheet is available for this part.