GSI GS8128436B-200I technical specifications.
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 144Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8128436B-200I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.