GSI GS8128436GB-250I technical specifications.
| Address Bus Width | 22b |
| Package/Case | BGA |
| Density | 144Mb |
| Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 144Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8128436GB-250I to view detailed technical specifications.
No datasheet is available for this part.