GSI GS81284Z36GB-200V technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 144Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS81284Z36GB-200V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.