GSI GS81302T20E-450M technical specifications.
| Address Bus Width | 23b |
| Package/Case | BGA |
| Density | 144Mb |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for GSI GS81302T20E-450M to view detailed technical specifications.
No datasheet is available for this part.