The GS81313LD18GK-714I is a 260-pin BGA DDR SRAM memory IC with a supply voltage range of 1.2V to 1.35V. It has a nominal supply voltage of 1.25V. The IC is designed for parallel operation and has a maximum number of words of 8388608 and a code of 8000000. It is manufactured by GSI and has a JEDEC package code of R-PBGA-B260, with a width of 14 and a length of 22. The terminal position is at the bottom of the package.
GSI GS81313LD18GK-714I technical specifications.
| Number of Terminals | 260 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B260 |
| Width | 14 |
| Length | 22 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.25 |
| Supply Voltage-Max (Vsup) | 1.35 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS81313LD18GK-714I to view detailed technical specifications.
No datasheet is available for this part.