The GS81314LT18GK-100 is a 260-terminal DDR SRAM memory IC with a JEDEC package code of R-PBGA-B260. It operates within a temperature range of 0 to 85 degrees Celsius and has a supply voltage of 1.2V, with a maximum of 1.35V and minimum of 1.15V. The device is available in an HBGA-260 package with a width of 14mm and length of 22mm, and is designed for parallel access.
GSI GS81314LT18GK-100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 260 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B260 |
| Width | 14 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.35 |
| Supply Voltage-Min (Vsup) | 1.15 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS81314LT18GK-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.