The GS81314PQ19GK-800 is a DDR SRAM memory IC with a nominal supply voltage of 1.2V, maximum supply voltage of 1.35V, and minimum supply voltage of 1.15V. It operates within a temperature range of 0 to 85°C. The device is packaged in a 260-pin HBGA package with a width of 14mm and a length of 22mm. It is designed for parallel access and has a total number of words of 8388608 and a code number of 8000000.
GSI GS81314PQ19GK-800 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 260 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B260 |
| Width | 14 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.35 |
| Supply Voltage-Min (Vsup) | 1.15 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS81314PQ19GK-800 to view detailed technical specifications.
No datasheet is available for this part.