This 18Mb SRAM features a 20-bit address bus width and is packaged in a TQFP. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The device is available in bulk packaging.
GSI GS816032DGT-333I technical specifications.
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS816032DGT-333I to view detailed technical specifications.
No datasheet is available for this part.