Cache SRAM, 512KX36, 4.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
GSI GS816036DGT-333 technical specifications.
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS816036DGT-333 to view detailed technical specifications.
No datasheet is available for this part.