The GS816036T-166 is a 100-pin quad LQFP SRAM IC from GSI, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 2.3 to 2.7V and a maximum supply current of 0.205A. The device has a maximum clock frequency of 166MHz and a maximum access time of 7ns. It is a cache SRAM with parallel I/O and a standby current of 0.02mA.
GSI GS816036T-166 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.205 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 7 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for GSI GS816036T-166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.