18Mb ZBT SRAM, featuring a 19-bit address bus and 18Mb density, operates at 250MHz with a 5.5ns access time. This CMOS memory component offers 4 ports and is housed in a PQFP100 (TQFP-100) surface mount package. It supports a wide operating temperature range from -40°C to 100°C and is RoHS compliant.
GSI GS8160Z36DGT-250I technical specifications.
| Address Bus Width | 19b |
| Package/Case | LQFP |
| Density | 18Mb |
| Frequency | 250MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8160Z36DGT-250I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.