GSI GS8160Z36DGT-333IV technical specifications.
| Package/Case | LQFP |
| Frequency | 333MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8160Z36DGT-333IV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.