GSI GS816272CC-200M technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for GSI GS816272CC-200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.