The GS8162Z72C-150 is a commercial-grade, 209-pin BGA ZBT SRAM memory IC from GSI. It operates within a temperature range of 0°C to 70°C and has a nominal supply voltage of 2.5V. The device features a maximum access time of 7.5ns and a memory capacity of 262144 words. It is available in a 14 x 22 mm BGA package with a 1 mm pitch.
GSI GS8162Z72C-150 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 209 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B209 |
| Width | 14 |
| Length | 22 |
| Pin Count | 209 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 7.5 |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS8162Z72C-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.