This 1.2V to 1.25V QDR SRAM IC features 16777216 words of memory in a HBGA package. The device operates in parallel mode and has a supply voltage range of 1.15V to 1.25V. The IC has 260 terminals positioned on the bottom and is available in a 14mm wide by 22mm long package.
GSI GS82583ED18GK-675I technical specifications.
| Number of Terminals | 260 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B260 |
| Width | 14 |
| Length | 22 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.25 |
| Supply Voltage-Min (Vsup) | 1.15 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS82583ED18GK-675I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.