The GS82583ED36GK-675I is a 1.2V QDR SRAM memory IC with 8388608 words of storage, organized in 8000000 words of code. It has 260 terminals on the bottom of a 14mm x 22mm HBGA package. The device operates within a supply voltage range of 1.15V to 1.25V. It is designed for parallel access and is suitable for use in a variety of applications.
GSI GS82583ED36GK-675I technical specifications.
| Number of Terminals | 260 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B260 |
| Width | 14 |
| Length | 22 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.25 |
| Supply Voltage-Min (Vsup) | 1.15 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS82583ED36GK-675I to view detailed technical specifications.
No datasheet is available for this part.