The GS8321Z18AGD-250 is a 36Mb SRAM IC with a 21-bit address bus and two ports. It is packaged in a FBGA package and operates over a temperature range of 0 to 85°C. The device is RoHS compliant and is available in bulk packaging.
GSI GS8321Z18AGD-250 technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8321Z18AGD-250 to view detailed technical specifications.
No datasheet is available for this part.