The GS832236AB-150IV is a 36Mb SRAM device with a 20-bit address bus width, packaged in a FBGA case. It operates over a temperature range of -40°C to 100°C. The device is available in bulk packaging and is not radiation hardened or RoHS compliant.
GSI GS832236AB-150IV technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS832236AB-150IV to view detailed technical specifications.
No datasheet is available for this part.