The GS8322Z18B-200 is a 36Mb SRAM with a 2-port configuration and 21-bit address bus width. It is packaged in a 119-pin FBGA with a 1.27mm pitch and comes in a tray. The device operates within a temperature range of 0 to 70°C. The GS8322Z18B-200 is not radiation hardened and is not RoHS compliant.
GSI GS8322Z18B-200 technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8322Z18B-200 to view detailed technical specifications.
No datasheet is available for this part.