The GS8322Z18B-225M is a 36Mb 2-port SRAM from GSI, packaged in a FBGA. It features a 21-bit address bus width and operates between -55°C and 125°C. This device is not radiation hardened and is not RoHS compliant.
GSI GS8322Z18B-225M technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8322Z18B-225M to view detailed technical specifications.
No datasheet is available for this part.