The GS8322Z18B-250I is a 36Mb SRAM with 21-bit address bus width, packaged in a FBGA case, and available in a tray packaging. It operates within a temperature range of -40°C to 85°C. This device is not radiation hardened and is not RoHS compliant.
GSI GS8322Z18B-250I technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8322Z18B-250I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.